OKW A91 Series Aluminium Panel for Use with Front Panel for SHEL, 81 x 35mm

RS Stock No.: 283-2106Brand: OKWManufacturers Part No.: A9109121Distrelec Article No.: 30030084
brand-logo
View all in Enclosure Accessories

Technical Document

Specifications

Brand

OKW

Type

Panel

For Use With

Front Panel for SHEL

Width

81.9mm

Material

Aluminium

Dimensions

81 x 35mm

Series

A91

Distrelec Product Id

30030084

Country of Origin

Germany

Stock information temporarily unavailable.

BD 1.782

BD 1.782 Each (Exc. Vat)

BD 1.960

BD 1.960 Each (inc. VAT)

OKW A91 Series Aluminium Panel for Use with Front Panel for SHEL, 81 x 35mm

BD 1.782

BD 1.782 Each (Exc. Vat)

BD 1.960

BD 1.960 Each (inc. VAT)

OKW A91 Series Aluminium Panel for Use with Front Panel for SHEL, 81 x 35mm
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Brand

OKW

Type

Panel

For Use With

Front Panel for SHEL

Width

81.9mm

Material

Aluminium

Dimensions

81 x 35mm

Series

A91

Distrelec Product Id

30030084

Country of Origin

Germany