OKW Shell-Type Case Series White ABS Handheld Enclosure, 114 x 72 x 33mm

RS Stock No.: 221-5030Brand: OKWManufacturers Part No.: A9406331
brand-logo
View all in Hand Held Enclosures

Technical Document

Specifications

Brand

OKW

Body Material

ABS

External Length

114 mm

External Width

72 mm

External Height

33 mm

Colour

White

External Dimensions

114 x 72 x 33mm

Series

Shell-Type Case

Country of Origin

Germany

BD 11.671

BD 11.671 Each (Exc. Vat)

BD 12.838

BD 12.838 Each (inc. VAT)

OKW Shell-Type Case Series White ABS Handheld Enclosure, 114 x 72 x 33mm

BD 11.671

BD 11.671 Each (Exc. Vat)

BD 12.838

BD 12.838 Each (inc. VAT)

OKW Shell-Type Case Series White ABS Handheld Enclosure, 114 x 72 x 33mm

Stock information temporarily unavailable.

Stock information temporarily unavailable.

Technical Document

Specifications

Brand

OKW

Body Material

ABS

External Length

114 mm

External Width

72 mm

External Height

33 mm

Colour

White

External Dimensions

114 x 72 x 33mm

Series

Shell-Type Case

Country of Origin

Germany