Technical Document
Specifications
Brand
OKWBody Material
ABS
External Length
158 mm
External Height
45 mm
External Width
95 mm
External Dimensions
95 x 158 x 45mm
Colour
Off White
Flanged
No
Series
A940
Distrelec Product Id
11039881
Country of Origin
Germany
Stock information temporarily unavailable.
BD 21.840
BD 21.840 Each (Exc. Vat)
BD 24.024
BD 24.024 Each (inc. VAT)
OKW A940 Series Off White ABS General Purpose Enclosure, 95 x 158 x 45mm
1
BD 21.840
BD 21.840 Each (Exc. Vat)
BD 24.024
BD 24.024 Each (inc. VAT)
OKW A940 Series Off White ABS General Purpose Enclosure, 95 x 158 x 45mm
Stock information temporarily unavailable.
1
Stock information temporarily unavailable.
Please check again later.
Technical Document
Specifications
Brand
OKWBody Material
ABS
External Length
158 mm
External Height
45 mm
External Width
95 mm
External Dimensions
95 x 158 x 45mm
Colour
Off White
Flanged
No
Series
A940
Distrelec Product Id
11039881
Country of Origin
Germany