Technical Document
Specifications
Brand
OKWBody Material
ABS
External Length
120 mm
External Width
65 mm
External Height
40 mm
External Dimensions
120 x 65 x 40mm
Colour
White
IP Rating
IP40
Series
Flat-Pack Case
Country of Origin
Germany
Product details
Two - Tone Cases
Two part polystyrene cases
Bases with moulded fastening pillars for PCBs
Front panels rest on 4 spring posts
BD 14.394
BD 14.394 Each (Exc. Vat)
BD 15.833
BD 15.833 Each (inc. VAT)
1
BD 14.394
BD 14.394 Each (Exc. Vat)
BD 15.833
BD 15.833 Each (inc. VAT)
1
Stock information temporarily unavailable.
Please check again later.
Technical Document
Specifications
Brand
OKWBody Material
ABS
External Length
120 mm
External Width
65 mm
External Height
40 mm
External Dimensions
120 x 65 x 40mm
Colour
White
IP Rating
IP40
Series
Flat-Pack Case
Country of Origin
Germany
Product details
Two - Tone Cases
Two part polystyrene cases
Bases with moulded fastening pillars for PCBs
Front panels rest on 4 spring posts