Technical Document
Specifications
Brand
OKWBody Material
ABS
External Length
123 mm
External Height
45 mm
External Width
68 mm
External Dimensions
123 x 68 x 45mm
IP Rating
IP40
Colour
Grey
Lid Colour
White
Shielded
No
Series
TOPTEC
Country of Origin
Germany
Product details
Clip Together
PCB mounting bosses in base and lid
Recessed top for keypads, displays etc.
Wall mounting brackets available separately
BD 11.962
BD 11.962 Each (Exc. Vat)
BD 13.158
BD 13.158 Each (inc. VAT)
1
BD 11.962
BD 11.962 Each (Exc. Vat)
BD 13.158
BD 13.158 Each (inc. VAT)
1
Stock information temporarily unavailable.
Please check again later.
Technical Document
Specifications
Brand
OKWBody Material
ABS
External Length
123 mm
External Height
45 mm
External Width
68 mm
External Dimensions
123 x 68 x 45mm
IP Rating
IP40
Colour
Grey
Lid Colour
White
Shielded
No
Series
TOPTEC
Country of Origin
Germany
Product details
Clip Together
PCB mounting bosses in base and lid
Recessed top for keypads, displays etc.
Wall mounting brackets available separately