Promotional Code

Use promotional code RSBAHEXTRA5 and get extra 5% off on the price of all products | Payment Options: Debit or Credit Card, Wire Transfer, Cash or Cheque

OKW DeskCase 190 Series White ABS Desktop Enclosure, 272 x 168 x 101mm

RS Stock No.: 838-439Brand: OKWManufacturers Part No.: B4016117+B4016417+B4116106
brand-logo
View all in Desktop Enclosures

Technical Document

Specifications

Brand

OKW

Body Material

ABS

External Length

272 mm

External Width

168 mm

External Height

101 mm

External Dimensions

272 x 168 x 101mm

Sloped Front

No

Colour

White

Series

DeskCase 190

Country of Origin

Germany

Product details

Terminal Case with Rear Chamber and Removable Lid

Ergonomic 2-part case for desktop use or wall-mounting
Bases contain a variety of PCB mounting bosses
Front panel secured by self tapping countersunk screws
Gasket provides protection to IP54
The Terminal Case with Rear Chamber and Removable Lid provides IP54 protection

Stock information temporarily unavailable.

BD 44.030

BD 44.030 Each (Exc. Vat)

BD 48.433

BD 48.433 Each (inc. VAT)

OKW DeskCase 190 Series White ABS Desktop Enclosure, 272 x 168 x 101mm

BD 44.030

BD 44.030 Each (Exc. Vat)

BD 48.433

BD 48.433 Each (inc. VAT)

OKW DeskCase 190 Series White ABS Desktop Enclosure, 272 x 168 x 101mm
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Brand

OKW

Body Material

ABS

External Length

272 mm

External Width

168 mm

External Height

101 mm

External Dimensions

272 x 168 x 101mm

Sloped Front

No

Colour

White

Series

DeskCase 190

Country of Origin

Germany

Product details

Terminal Case with Rear Chamber and Removable Lid

Ergonomic 2-part case for desktop use or wall-mounting
Bases contain a variety of PCB mounting bosses
Front panel secured by self tapping countersunk screws
Gasket provides protection to IP54
The Terminal Case with Rear Chamber and Removable Lid provides IP54 protection