Technical Document
Specifications
Brand
OKWBody Material
ABS
External Length
270 mm
External Width
91 mm
External Height
247 mm
IP Rating
IP54
Colour
White
External Dimensions
270 x 91 x 247mm
Push Buttons
Yes
Number Of Push Buttons
1
Series
CARRYTEC
Keypad Recess
Yes
Country of Origin
Germany
Product details
CARRYTEC Handheld Enclosure with Integrated Handle
The OKW CARRYTEC is a unique ergonomic handheld enclosure with an integrated handle and soft-touch grip. It is ideal for portable electronic devices such as medical, wellness and laboratory devices, peripheral and interface equipment, communications technology, safety engineering, data recording, monitoring and detection systems, measuring and control technology, robotics, agriculture and forest management electronics.
Handle located above the centre of gravity for balanced carrying
Large internal volume without being cumbersome
Recessed area in the top section for locating keypads and displays
Three inset areas on the underside for fitting connectors, cable glands and switches
Internal screw pillars for mounting PCBs
Moulded in ABS for indoor or outdoor use
Suitable for mounting to suspension arms
Assembled by anti-tamper Torx T10 screws
ABS (UL 94 HB) off-white, RAL 9002
Supplied with
IP54 sealing kit.
BD 54.500
BD 54.500 Each (Exc. Vat)
BD 59.950
BD 59.950 Each (inc. VAT)
1
BD 54.500
BD 54.500 Each (Exc. Vat)
BD 59.950
BD 59.950 Each (inc. VAT)
1
Stock information temporarily unavailable.
Please check again later.
Technical Document
Specifications
Brand
OKWBody Material
ABS
External Length
270 mm
External Width
91 mm
External Height
247 mm
IP Rating
IP54
Colour
White
External Dimensions
270 x 91 x 247mm
Push Buttons
Yes
Number Of Push Buttons
1
Series
CARRYTEC
Keypad Recess
Yes
Country of Origin
Germany
Product details
CARRYTEC Handheld Enclosure with Integrated Handle
The OKW CARRYTEC is a unique ergonomic handheld enclosure with an integrated handle and soft-touch grip. It is ideal for portable electronic devices such as medical, wellness and laboratory devices, peripheral and interface equipment, communications technology, safety engineering, data recording, monitoring and detection systems, measuring and control technology, robotics, agriculture and forest management electronics.
Handle located above the centre of gravity for balanced carrying
Large internal volume without being cumbersome
Recessed area in the top section for locating keypads and displays
Three inset areas on the underside for fitting connectors, cable glands and switches
Internal screw pillars for mounting PCBs
Moulded in ABS for indoor or outdoor use
Suitable for mounting to suspension arms
Assembled by anti-tamper Torx T10 screws
ABS (UL 94 HB) off-white, RAL 9002
Supplied with
IP54 sealing kit.