Promotional Code

Use promotional code RSBAHEXTRA5 and get extra 5% off on the price of all products | Payment Options: Debit or Credit Card, Wire Transfer, Cash or Cheque

OKW Robust Box Series Grey Polycarbonate Enclosure, IP66, Grey Lid, 200 x 120 x 60mm

RS Stock No.: 104-2651Brand: OKWManufacturers Part No.: C2012202
brand-logo
View all in General Purpose Enclosures

Technical Document

Specifications

Brand

OKW

Body Material

Polycarbonate

External Length

200 mm

External Height

60 mm

External Width

120 mm

External Dimensions

200 x 120 x 60mm

IP Rating

IP66

Colour

Grey

Lid Colour

Grey

Shielded

No

Series

Robust-Box

Country of Origin

Germany

Product details

Robust-box enclosures

Range of polycarbonate enclosures.
Screw covers supplied with the enclosures.

You may be interested in
Stock information temporarily unavailable.

P.O.A.

OKW Robust Box Series Grey Polycarbonate Enclosure, IP66, Grey Lid, 200 x 120 x 60mm

P.O.A.

OKW Robust Box Series Grey Polycarbonate Enclosure, IP66, Grey Lid, 200 x 120 x 60mm
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

You may be interested in

Technical Document

Specifications

Brand

OKW

Body Material

Polycarbonate

External Length

200 mm

External Height

60 mm

External Width

120 mm

External Dimensions

200 x 120 x 60mm

IP Rating

IP66

Colour

Grey

Lid Colour

Grey

Shielded

No

Series

Robust-Box

Country of Origin

Germany

Product details

Robust-box enclosures

Range of polycarbonate enclosures.
Screw covers supplied with the enclosures.

You may be interested in