Promotional Code

Use promotional code RSBAHEXTRA5 and get extra 5% off on the price of all products | Payment Options: Debit or Credit Card, Wire Transfer, Cash or Cheque

OKW C70 Series Grey ABS General Purpose Enclosure, IP66, IP67, 252 x 162 x 120mm

RS Stock No.: 283-2157Brand: OKWManufacturers Part No.: C7025091Distrelec Article No.: 30025266
brand-logo
View all in General Purpose Enclosures

Technical Document

Specifications

Brand

OKW

Body Material

ABS

External Length

252 mm

External Height

120 mm

External Width

162 mm

External Dimensions

252 x 162 x 120mm

IP Rating

IP66, IP67

Colour

Grey

Flanged

No

Series

C70

Country of Origin

Germany

Stock information temporarily unavailable.

BD 52.415

BD 52.415 Each (Exc. Vat)

BD 57.657

BD 57.657 Each (inc. VAT)

OKW C70 Series Grey ABS General Purpose Enclosure, IP66, IP67, 252 x 162 x 120mm

BD 52.415

BD 52.415 Each (Exc. Vat)

BD 57.657

BD 57.657 Each (inc. VAT)

OKW C70 Series Grey ABS General Purpose Enclosure, IP66, IP67, 252 x 162 x 120mm
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Brand

OKW

Body Material

ABS

External Length

252 mm

External Height

120 mm

External Width

162 mm

External Dimensions

252 x 162 x 120mm

IP Rating

IP66, IP67

Colour

Grey

Flanged

No

Series

C70

Country of Origin

Germany