Promotional Code

Use promotional code RSBAHEXTRA5 and get extra 5% off on the price of all products | Payment Options: Debit or Credit Card, Wire Transfer, Cash or Cheque

Omron Pressure Sensor, 0bar Min, 37kPa Max, Amplified Output, Relative Reading

RS Stock No.: 788-4921Brand: OmronManufacturers Part No.: 2SMPP-02
brand-logo
View all in Pressure Sensors

Technical Document

Specifications

Brand

Omron

Pressure Reading Type

Relative

Minimum Pressure Reading

0bar

Maximum Pressure Reading

37kPa

Output Type

Amplified

Media Measured

Air

Electrical Connection

PCB

Maximum Current

130 μA

Housing Material

PPS

Maximum Operating Temperature

+50°C

Minimum Operating Temperature

0°C

Mounting Type

Surface Mount

Country of Origin

Japan

Product details

Pressure Sensors, Omron

Solid state MEMS Pressure Sensors utilising piezo-resistive elements to provide superior electrical performance when compared to capacitive element types. They feature low power consumption and ultra-compact dimension, with good linearity and low temperature drift.

Pressure Sensors, Omron

Stock information temporarily unavailable.

BD 4.778

BD 2.389 Each (In a Pack of 2) (Exc. Vat)

BD 5.256

BD 2.628 Each (In a Pack of 2) (inc. VAT)

Omron Pressure Sensor, 0bar Min, 37kPa Max, Amplified Output, Relative Reading
Select packaging type

BD 4.778

BD 2.389 Each (In a Pack of 2) (Exc. Vat)

BD 5.256

BD 2.628 Each (In a Pack of 2) (inc. VAT)

Omron Pressure Sensor, 0bar Min, 37kPa Max, Amplified Output, Relative Reading
Stock information temporarily unavailable.
Select packaging type

Stock information temporarily unavailable.

Please check again later.

quantityUnit pricePer Pack
2 - 12BD 2.389BD 4.778
14 - 26BD 2.268BD 4.536
28 - 54BD 2.163BD 4.326
56 - 110BD 2.084BD 4.168
112+BD 2.016BD 4.032

Technical Document

Specifications

Brand

Omron

Pressure Reading Type

Relative

Minimum Pressure Reading

0bar

Maximum Pressure Reading

37kPa

Output Type

Amplified

Media Measured

Air

Electrical Connection

PCB

Maximum Current

130 μA

Housing Material

PPS

Maximum Operating Temperature

+50°C

Minimum Operating Temperature

0°C

Mounting Type

Surface Mount

Country of Origin

Japan

Product details

Pressure Sensors, Omron

Solid state MEMS Pressure Sensors utilising piezo-resistive elements to provide superior electrical performance when compared to capacitive element types. They feature low power consumption and ultra-compact dimension, with good linearity and low temperature drift.

Pressure Sensors, Omron