Technical Document
Specifications
Brand
OmronPower Rating
2.2 kW
Phase
1
Supply Voltage
230 V
Current Rating
10 A
Series
JX
Field Bus Communication Type
ModBus
IP Rating
IP20
Output Frequency
0.5 → 400Hz
Filter Included
Yes
Control Panel
Yes
Overall Depth
157.5mm
Overall Length
189mm
Overall Width
110mm
Country of Origin
Japan
P.O.A.
1
P.O.A.
1
Stock information temporarily unavailable.
Please check again later.
Technical Document
Specifications
Brand
OmronPower Rating
2.2 kW
Phase
1
Supply Voltage
230 V
Current Rating
10 A
Series
JX
Field Bus Communication Type
ModBus
IP Rating
IP20
Output Frequency
0.5 → 400Hz
Filter Included
Yes
Control Panel
Yes
Overall Depth
157.5mm
Overall Length
189mm
Overall Width
110mm
Country of Origin
Japan