Technical Document
Specifications
Brand
OmronPower Rating
7.5 kW
Phase
3
Supply Voltage
200 V ac
Current Rating
30 A
For Use With
AC Drives
Series
M1
Country of Origin
Japan
Stock information temporarily unavailable.
BD 686.070
BD 686.070 Each (Exc. Vat)
BD 754.677
BD 754.677 Each (inc. VAT)
Omron Variable Speed Drive, 7.5 kW, 3 Phase, 200 V ac, 30 A, M1 Series
1
BD 686.070
BD 686.070 Each (Exc. Vat)
BD 754.677
BD 754.677 Each (inc. VAT)
Omron Variable Speed Drive, 7.5 kW, 3 Phase, 200 V ac, 30 A, M1 Series
Stock information temporarily unavailable.
1
Stock information temporarily unavailable.
Please check again later.
Technical Document
Specifications
Brand
OmronPower Rating
7.5 kW
Phase
3
Supply Voltage
200 V ac
Current Rating
30 A
For Use With
AC Drives
Series
M1
Country of Origin
Japan