Promotional Code

Use promotional code RSBAHEXTRA5 and get extra 5% off on the price of all products | Payment Options: Debit or Credit Card, Wire Transfer, Cash or Cheque

Omron Variable Speed Drive, 4 kW, 3 Phase, 400 V ac, 8.8 A, M1 Series

RS Stock No.: 282-4570Brand: OmronManufacturers Part No.: 3G3M1-A4030-ECT
brand-logo
View all in Inverter Drives

Technical Document

Specifications

Brand

Omron

Power Rating

4 kW

Phase

3

Supply Voltage

400 V ac

Current Rating

8.8 A

For Use With

AC Drives

Series

M1

Country of Origin

Japan

Stock information temporarily unavailable.

BD 574.326

BD 574.326 Each (Exc. Vat)

BD 631.759

BD 631.759 Each (inc. VAT)

Omron Variable Speed Drive, 4 kW, 3 Phase, 400 V ac, 8.8 A, M1 Series

BD 574.326

BD 574.326 Each (Exc. Vat)

BD 631.759

BD 631.759 Each (inc. VAT)

Omron Variable Speed Drive, 4 kW, 3 Phase, 400 V ac, 8.8 A, M1 Series
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Brand

Omron

Power Rating

4 kW

Phase

3

Supply Voltage

400 V ac

Current Rating

8.8 A

For Use With

AC Drives

Series

M1

Country of Origin

Japan