Omron Variable Speed Drive, 7.5 kW, 3 Phase, 400 V ac, 17.5 A, M1 Series

RS Stock No.: 282-4574Brand: OmronManufacturers Part No.: 3G3M1-A4055-ECT
brand-logo
View all in Inverter Drives

Technical Document

Specifications

Brand

Omron

Power Rating

7.5 kW

Phase

3

Supply Voltage

400 V ac

Current Rating

17.5 A

For Use With

AC Drives

Series

M1

Country of Origin

Japan

Stock information temporarily unavailable.

BD 784.822

BD 784.822 Each (Exc. Vat)

BD 863.304

BD 863.304 Each (inc. VAT)

Omron Variable Speed Drive, 7.5 kW, 3 Phase, 400 V ac, 17.5 A, M1 Series

BD 784.822

BD 784.822 Each (Exc. Vat)

BD 863.304

BD 863.304 Each (inc. VAT)

Omron Variable Speed Drive, 7.5 kW, 3 Phase, 400 V ac, 17.5 A, M1 Series
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Brand

Omron

Power Rating

7.5 kW

Phase

3

Supply Voltage

400 V ac

Current Rating

17.5 A

For Use With

AC Drives

Series

M1

Country of Origin

Japan