Omron Variable Speed Drive, 0.4 kW, 1 Phase, 200 V ac, 1.9 A, M1 Series

RS Stock No.: 282-4579Brand: OmronManufacturers Part No.: 3G3M1-AB002
brand-logo
View all in Inverter Drives

Technical Document

Specifications

Brand

Omron

Power Rating

0.4 kW

Phase

1

Supply Voltage

200 V ac

Current Rating

1.9 A

For Use With

AC Drives

Series

M1

Country of Origin

Japan

Stock information temporarily unavailable.

BD 170.478

BD 170.478 Each (Exc. Vat)

BD 187.526

BD 187.526 Each (inc. VAT)

Omron Variable Speed Drive, 0.4 kW, 1 Phase, 200 V ac, 1.9 A, M1 Series

BD 170.478

BD 170.478 Each (Exc. Vat)

BD 187.526

BD 187.526 Each (inc. VAT)

Omron Variable Speed Drive, 0.4 kW, 1 Phase, 200 V ac, 1.9 A, M1 Series
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Brand

Omron

Power Rating

0.4 kW

Phase

1

Supply Voltage

200 V ac

Current Rating

1.9 A

For Use With

AC Drives

Series

M1

Country of Origin

Japan