Technical Document
Specifications
Brand
OmronPower Rating
2.2 kW
Phase
3
Supply Voltage
400 V
Current Rating
5.4 A
Series
3G3MX2
Output Frequency
580Hz
Country of Origin
China
Stock information temporarily unavailable.
BD 313.110
BD 313.110 Each (Exc. Vat)
BD 344.421
BD 344.421 Each (inc. VAT)
Omron Inverter Drive, 2.2 kW, 3 Phase, 400 v, 5.4 A, 3G3MX2 Series
1
BD 313.110
BD 313.110 Each (Exc. Vat)
BD 344.421
BD 344.421 Each (inc. VAT)
Omron Inverter Drive, 2.2 kW, 3 Phase, 400 v, 5.4 A, 3G3MX2 Series
Stock information temporarily unavailable.
1
Stock information temporarily unavailable.
Please check again later.
Technical Document
Specifications
Brand
OmronPower Rating
2.2 kW
Phase
3
Supply Voltage
400 V
Current Rating
5.4 A
Series
3G3MX2
Output Frequency
580Hz
Country of Origin
China