Omron Inverter Drive, 1.5 kW, 3 Phase, 400 V ac, 4.8 A, 3G3MX2 Series

RS Stock No.: 826-4542Brand: OmronManufacturers Part No.: 3G3MX2-A4015-V1
brand-logo
View all in Inverter Drives

Technical Document

Specifications

Brand

Omron

Power Rating

1.5 kW

Phase

3

Supply Voltage

400 V ac

Current Rating

4.8 A

For Use With

1.5 kW AC Motor

Series

3G3MX2

Field Bus Communication Type

RS485

IP Rating

IP20

Output Frequency

0.1 → 400Hz

STO

Yes

Overall Length

128mm

Overall Width

108mm

Overall Depth

170.5mm

Country of Origin

Japan

Product details

Omron 3G3 MX2 Range

Omron’s 3G3 MX2 range of multi-functional compact inverters.
The range contains various versions of current transducers.

Digital Operator
Frequency adjuster
Data Display
Rated input voltage: 3-phase (3-wire) 200 to 240 V ±10%, 50/60 Hz ±5%
Rated output voltage: 3-phase 200 to 240 V AC (according to the incoming voltage)
Enclosure Rating: Semi-closed (IP20)

Standards

Complies with UL, cUL, CE standards. (Insulation distance)

Omron MX2 range

The MX2 is specifically designed to drive machines. It has been developed to harmonise advanced motor and machine control. Thanks to its advanced design and algorithms the MX2 provides smooth control down to zero speed, plus precise operation for fast cyclic operations and torque control capability in open loop. The MX2 also gives you comprehensive functionality for machine control such as positioning, speed synchronisation and logic programming. The MX2 is fully integrated within the Omron smart automation platform.

You may be interested in
Stock information temporarily unavailable.

BD 425.425

BD 425.425 Each (Exc. Vat)

BD 467.967

BD 467.967 Each (inc. VAT)

Omron Inverter Drive, 1.5 kW, 3 Phase, 400 V ac, 4.8 A, 3G3MX2 Series

BD 425.425

BD 425.425 Each (Exc. Vat)

BD 467.967

BD 467.967 Each (inc. VAT)

Omron Inverter Drive, 1.5 kW, 3 Phase, 400 V ac, 4.8 A, 3G3MX2 Series
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

You may be interested in

Technical Document

Specifications

Brand

Omron

Power Rating

1.5 kW

Phase

3

Supply Voltage

400 V ac

Current Rating

4.8 A

For Use With

1.5 kW AC Motor

Series

3G3MX2

Field Bus Communication Type

RS485

IP Rating

IP20

Output Frequency

0.1 → 400Hz

STO

Yes

Overall Length

128mm

Overall Width

108mm

Overall Depth

170.5mm

Country of Origin

Japan

Product details

Omron 3G3 MX2 Range

Omron’s 3G3 MX2 range of multi-functional compact inverters.
The range contains various versions of current transducers.

Digital Operator
Frequency adjuster
Data Display
Rated input voltage: 3-phase (3-wire) 200 to 240 V ±10%, 50/60 Hz ±5%
Rated output voltage: 3-phase 200 to 240 V AC (according to the incoming voltage)
Enclosure Rating: Semi-closed (IP20)

Standards

Complies with UL, cUL, CE standards. (Insulation distance)

Omron MX2 range

The MX2 is specifically designed to drive machines. It has been developed to harmonise advanced motor and machine control. Thanks to its advanced design and algorithms the MX2 provides smooth control down to zero speed, plus precise operation for fast cyclic operations and torque control capability in open loop. The MX2 also gives you comprehensive functionality for machine control such as positioning, speed synchronisation and logic programming. The MX2 is fully integrated within the Omron smart automation platform.

You may be interested in