Omron Inverter Drive, 0.2 kW, 1 Phase, 230 V, 1.2 A, 3G3MX2 Series

RS Stock No.: 266-1457Brand: OmronManufacturers Part No.: 3G3MX2-AB001-E
brand-logo
View all in Inverter Drives

Technical Document

Specifications

Brand

Omron

Power Rating

0.2 kW

Phase

1

Supply Voltage

230 V

Current Rating

1.2 A

Series

3G3MX2

Output Frequency

580Hz

Country of Origin

China

Stock information temporarily unavailable.

BD 192.770

BD 192.770 Each (Exc. Vat)

BD 212.047

BD 212.047 Each (inc. VAT)

Omron Inverter Drive, 0.2 kW, 1 Phase, 230 V, 1.2 A, 3G3MX2 Series

BD 192.770

BD 192.770 Each (Exc. Vat)

BD 212.047

BD 212.047 Each (inc. VAT)

Omron Inverter Drive, 0.2 kW, 1 Phase, 230 V, 1.2 A, 3G3MX2 Series
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Brand

Omron

Power Rating

0.2 kW

Phase

1

Supply Voltage

230 V

Current Rating

1.2 A

Series

3G3MX2

Output Frequency

580Hz

Country of Origin

China