Technical Document
Specifications
Brand
OmronPower Rating
3.7 kW
Phase
3
Supply Voltage
200 V ac
Current Rating
17.5 A
For Use With
MX2
Series
3G3MX2
Field Bus Communication Type
Componet, Modbus, Profibus
IP Rating
IP20
Output Frequency
400Hz
STO
Yes
Stock information temporarily unavailable.
BD 490.298
BD 490.298 Each (Exc. Vat)
BD 539.328
BD 539.328 Each (inc. VAT)
Omron Inverter Drive, 3.7 kW, 3 Phase, 200 V ac, 17.5 A, 3G3MX2 Series
1
BD 490.298
BD 490.298 Each (Exc. Vat)
BD 539.328
BD 539.328 Each (inc. VAT)
Omron Inverter Drive, 3.7 kW, 3 Phase, 200 V ac, 17.5 A, 3G3MX2 Series
Stock information temporarily unavailable.
1
Stock information temporarily unavailable.
Please check again later.
Technical Document
Specifications
Brand
OmronPower Rating
3.7 kW
Phase
3
Supply Voltage
200 V ac
Current Rating
17.5 A
For Use With
MX2
Series
3G3MX2
Field Bus Communication Type
Componet, Modbus, Profibus
IP Rating
IP20
Output Frequency
400Hz
STO
Yes