Omron Inverter Drive, 0.1 kW, 1 Phase, 200 V ac, 1.0 A, 3G3MX2 Series

RS Stock No.: 215-8746Brand: OmronManufacturers Part No.: 3G3MX2AB001EECT
brand-logo
View all in Inverter Drives

Technical Document

Specifications

Brand

Omron

Power Rating

0.1 kW

Phase

1

Supply Voltage

200 V ac

Current Rating

1.0 A

For Use With

AC Motors

Series

3G3MX2

IP Rating

IP20

Output Frequency

580Hz

STO

Yes

You may be interested in
Stock information temporarily unavailable.

BD 175.538

BD 175.538 Each (Exc. Vat)

BD 193.092

BD 193.092 Each (inc. VAT)

Omron Inverter Drive, 0.1 kW, 1 Phase, 200 V ac, 1.0 A, 3G3MX2 Series

BD 175.538

BD 175.538 Each (Exc. Vat)

BD 193.092

BD 193.092 Each (inc. VAT)

Omron Inverter Drive, 0.1 kW, 1 Phase, 200 V ac, 1.0 A, 3G3MX2 Series
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

You may be interested in

Technical Document

Specifications

Brand

Omron

Power Rating

0.1 kW

Phase

1

Supply Voltage

200 V ac

Current Rating

1.0 A

For Use With

AC Motors

Series

3G3MX2

IP Rating

IP20

Output Frequency

580Hz

STO

Yes

You may be interested in