Omron 3Z4S-LE SV-1214V SV-V Series Vision Sensor Lens, 12mm Focal Length

RS Stock No.: 214-7786Brand: OmronManufacturers Part No.: 3Z4S-LE SV-1214V
brand-logo
View all in Vision Sensor Lenses

Technical Document

Specifications

Brand

Omron

Lens Mount Type

C Mount

Image Sensor Size

1/3in

Working Distance

300mm

Focal Length

12mm

Series

SV-V

Stock information temporarily unavailable.

BD 170.478

BD 170.478 Each (Exc. Vat)

BD 187.526

BD 187.526 Each (inc. VAT)

Omron 3Z4S-LE SV-1214V SV-V Series Vision Sensor Lens, 12mm Focal Length

BD 170.478

BD 170.478 Each (Exc. Vat)

BD 187.526

BD 187.526 Each (inc. VAT)

Omron 3Z4S-LE SV-1214V SV-V Series Vision Sensor Lens, 12mm Focal Length
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Brand

Omron

Lens Mount Type

C Mount

Image Sensor Size

1/3in

Working Distance

300mm

Focal Length

12mm

Series

SV-V