Promotional Code

Use promotional code RSBAHEXTRA5 and get extra 5% off on the price of all products | Payment Options: Debit or Credit Card, Wire Transfer, Cash or Cheque

Omron ER Rope Pull Switch, 40m, 3NC, Any Position

RS Stock No.: 214-7509Brand: OmronManufacturers Part No.: 44506-4030 ER5018-030M
brand-logo
View all in Rope Pull Switches

Technical Document

Specifications

Brand

Omron

Normal State Configuration

3NC

Cable Length

40m

Mounting Orientation

Any Position

IP Rating

IP67

Series

ER

Length

188mm

Width

57mm

Depth

74mm

Housing Material

Die Cast Aluminium

Maximum Operating Temperature

+80°C

Maximum DC Voltage

24V

Dimensions

57 x 74 x 188mm

Minimum Operating Temperature

-25°C

Standards Met

CE, cUL, UL

Maximum Current

3A

Maximum AC Voltage

240V

Conduit Entry

M20 x 3

Stock information temporarily unavailable.

BD 131.835

BD 131.835 Each (Exc. Vat)

BD 145.019

BD 145.019 Each (inc. VAT)

Omron ER Rope Pull Switch, 40m, 3NC, Any Position

BD 131.835

BD 131.835 Each (Exc. Vat)

BD 145.019

BD 145.019 Each (inc. VAT)

Omron ER Rope Pull Switch, 40m, 3NC, Any Position
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Brand

Omron

Normal State Configuration

3NC

Cable Length

40m

Mounting Orientation

Any Position

IP Rating

IP67

Series

ER

Length

188mm

Width

57mm

Depth

74mm

Housing Material

Die Cast Aluminium

Maximum Operating Temperature

+80°C

Maximum DC Voltage

24V

Dimensions

57 x 74 x 188mm

Minimum Operating Temperature

-25°C

Standards Met

CE, cUL, UL

Maximum Current

3A

Maximum AC Voltage

240V

Conduit Entry

M20 x 3