Omron 61F-GP-N Series Conductive Level Controller - DIN Rail, 110 V 3 voltage Input Relay

RS Stock No.: 215-5015Brand: OmronManufacturers Part No.: 61F-GP-N2 110VAC
brand-logo
View all in Level Controllers

Technical Document

Specifications

Brand

Omron

Number of Inputs

3

Mounting Style

DIN Rail

Probe Voltage

24V

Supply Voltage

110 V

Overall Length

49.4mm

Overall Width

38mm

Overall Depth

80mm

Response Time

80 ms

Minimum Operating Temperature

-10°C

Maximum Operating Temperature

+55°C

Output Type

Relay

Input Type

Voltage

Standards Met

CE

Series

61F-GP-N

You may be interested in

BD 45.738

BD 45.738 Each (Exc. Vat)

BD 50.312

BD 50.312 Each (inc. VAT)

Omron 61F-GP-N Series Conductive Level Controller - DIN Rail, 110 V 3 voltage Input Relay

BD 45.738

BD 45.738 Each (Exc. Vat)

BD 50.312

BD 50.312 Each (inc. VAT)

Omron 61F-GP-N Series Conductive Level Controller - DIN Rail, 110 V 3 voltage Input Relay

Stock information temporarily unavailable.

Stock information temporarily unavailable.

You may be interested in

Technical Document

Specifications

Brand

Omron

Number of Inputs

3

Mounting Style

DIN Rail

Probe Voltage

24V

Supply Voltage

110 V

Overall Length

49.4mm

Overall Width

38mm

Overall Depth

80mm

Response Time

80 ms

Minimum Operating Temperature

-10°C

Maximum Operating Temperature

+55°C

Output Type

Relay

Input Type

Voltage

Standards Met

CE

Series

61F-GP-N

You may be interested in