Technical Document
Specifications
Brand
OmronNumber of Inputs
1
Mounting Style
DIN Rail
Probe Voltage
8V ac
Supply Voltage
230 V ac
Overall Length
49.4mm
Overall Width
38mm
Overall Depth
80mm
Response Time
80 ms
Minimum Operating Temperature
-10°C
Maximum Operating Temperature
+55°C
Standards Met
CE
Series
61F-GP-N2
Product details
Plug-in Conductive Level Controller
Compact units for single or two-point level control of purified or sewage water
Single level control; relay de-energises when liquid level drops below the set level electrode
Two point level control; relay de-energises when liquid level drops below low level electrode and energises when level reaches high level electrode
Operating resistance; 4kΩ ON
Max. lead length to probe; 1km
Dimensions: H84mm, W38mm, D49.4mm
Approvals
UL, CSA
BD 45.738
BD 45.738 Each (Exc. Vat)
BD 50.312
BD 50.312 Each (inc. VAT)
1
BD 45.738
BD 45.738 Each (Exc. Vat)
BD 50.312
BD 50.312 Each (inc. VAT)
1
Stock information temporarily unavailable.
Please check again later.
Quantity | Unit price |
---|---|
1 - 4 | BD 45.738 |
5+ | BD 43.978 |
Technical Document
Specifications
Brand
OmronNumber of Inputs
1
Mounting Style
DIN Rail
Probe Voltage
8V ac
Supply Voltage
230 V ac
Overall Length
49.4mm
Overall Width
38mm
Overall Depth
80mm
Response Time
80 ms
Minimum Operating Temperature
-10°C
Maximum Operating Temperature
+55°C
Standards Met
CE
Series
61F-GP-N2
Product details
Plug-in Conductive Level Controller
Compact units for single or two-point level control of purified or sewage water
Single level control; relay de-energises when liquid level drops below the set level electrode
Two point level control; relay de-energises when liquid level drops below low level electrode and energises when level reaches high level electrode
Operating resistance; 4kΩ ON
Max. lead length to probe; 1km
Dimensions: H84mm, W38mm, D49.4mm
Approvals
UL, CSA