Omron Autofocus Monochrome Vision Sensor - 1280 x 960 pixels

RS Stock No.: 214-6985Brand: OmronManufacturers Part No.: 7412-2000-1101
brand-logo
View all in Vision Sensors

Technical Document

Specifications

Brand

Omron

Light Source

White LED

Imaging Technology

CMOS

Vision Color Type

Monochrome

Detection Range

Autofocus

Resolution

1280 x 960 pixels

Supply Voltage

24 Vdc

Model

MicroHAWK MV-40

Interface

Ethernet

IP Rating

IP65, IP67

You may be interested in
Stock information temporarily unavailable.

BD 1,499.190

BD 1,499.190 Each (Exc. Vat)

BD 1,649.109

BD 1,649.109 Each (inc. VAT)

Omron Autofocus Monochrome Vision Sensor - 1280 x 960 pixels

BD 1,499.190

BD 1,499.190 Each (Exc. Vat)

BD 1,649.109

BD 1,649.109 Each (inc. VAT)

Omron Autofocus Monochrome Vision Sensor - 1280 x 960 pixels
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

You may be interested in

Technical Document

Specifications

Brand

Omron

Light Source

White LED

Imaging Technology

CMOS

Vision Color Type

Monochrome

Detection Range

Autofocus

Resolution

1280 x 960 pixels

Supply Voltage

24 Vdc

Model

MicroHAWK MV-40

Interface

Ethernet

IP Rating

IP65, IP67

You may be interested in