Omron 8 Pin 230V ac DIN Rail Relay Socket, for use with G4Q Series

RS Stock No.: 552-823Brand: OmronManufacturers Part No.: 8PFA1
brand-logo
View all in Relay Sockets

Technical Document

Specifications

Brand

Omron

Voltage

230V ac

For Use With

G4Q Series

Current Rating

5A

Mounting Type

DIN Rail

Number of Contacts

8

Termination Type

Screw

Country of Origin

Japan

Product details

8 Pin DPDT Ratchet Relay

2 pole plug-in relay, each contact in the contact mechanism performs alternate make-break operation at each pulse input and is thus ideal for alternate operation or transfer/switching operation of a motor.

Contact Rating 5A@ 220 V ac/ 24 V dc
Unique ratchet mechanism assures positive alternate transfer/switching operation
Minimum pulse application = 100 ms
Quick response speed allows continuous use of the relay
Dielectric strength of 2000 V ac
Low power consumption (a.c. approx. 6.4 VA, d.c. approx. 3.9 W)
Electrical Life: 5 x 105 steps (min)
Mechanical Life: 5 x 106 steps (min)
Max Switch Power: 1100 VA, 250 V ac; 120 W, 250 V dc
Operating temperature range -10 to +55°C

Stock information temporarily unavailable.

BD 6.523

BD 6.523 Each (Exc. Vat)

BD 7.175

BD 7.175 Each (inc. VAT)

Omron 8 Pin 230V ac DIN Rail Relay Socket, for use with G4Q Series

BD 6.523

BD 6.523 Each (Exc. Vat)

BD 7.175

BD 7.175 Each (inc. VAT)

Omron 8 Pin 230V ac DIN Rail Relay Socket, for use with G4Q Series
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

QuantityUnit price
1 - 4BD 6.523
5 - 9BD 6.424
10+BD 6.210

Technical Document

Specifications

Brand

Omron

Voltage

230V ac

For Use With

G4Q Series

Current Rating

5A

Mounting Type

DIN Rail

Number of Contacts

8

Termination Type

Screw

Country of Origin

Japan

Product details

8 Pin DPDT Ratchet Relay

2 pole plug-in relay, each contact in the contact mechanism performs alternate make-break operation at each pulse input and is thus ideal for alternate operation or transfer/switching operation of a motor.

Contact Rating 5A@ 220 V ac/ 24 V dc
Unique ratchet mechanism assures positive alternate transfer/switching operation
Minimum pulse application = 100 ms
Quick response speed allows continuous use of the relay
Dielectric strength of 2000 V ac
Low power consumption (a.c. approx. 6.4 VA, d.c. approx. 3.9 W)
Electrical Life: 5 x 105 steps (min)
Mechanical Life: 5 x 106 steps (min)
Max Switch Power: 1100 VA, 250 V ac; 120 W, 250 V dc
Operating temperature range -10 to +55°C