Omron A Series Hinge Roller Lever Limit Switch, NO/NC, IP00, SPDT, 500V ac Max, 20A Max

RS Stock No.: 827-9087Brand: OmronManufacturers Part No.: A-20GV2-B
brand-logo
View all in Limit Switches

Technical Document

Specifications

Brand

Omron

Actuator Type

Hinge Roller Lever

Pole and Throw Configuration

SPDT

Normal State Configuration

NO/NC

IP Rating

IP00

Maximum Current

20A

Maximum AC Voltage

500V

Maximum DC Voltage

250V

Connection Type

Screw

Series

A

Action Type

Snap Action

Length

49.2mm

Width

17.45mm

Maximum Operating Temperature

'+80°C

Depth

29.4mm

Minimum Operating Temperature

-25°C

Operating Force

0.88 N

Mechanical Life

1000000Operations

Mounting Orientation

Panel, Side

Product details

A20 Series

The A20 Series of Switches from Omron

High-capacity switch capable of handling 20A loads with inrush currents up to 75A
Directly switches such loads as motors, halogen lamps and solenoids
Same shape as OMRON Z series (except pin plunger)
Contact Form: SPDT
Terminal: Screw
IP00 Rated

BD 14.482

BD 14.482 Each (Exc. Vat)

BD 15.930

BD 15.930 Each (inc. VAT)

Omron A Series Hinge Roller Lever Limit Switch, NO/NC, IP00, SPDT, 500V ac Max, 20A Max

BD 14.482

BD 14.482 Each (Exc. Vat)

BD 15.930

BD 15.930 Each (inc. VAT)

Omron A Series Hinge Roller Lever Limit Switch, NO/NC, IP00, SPDT, 500V ac Max, 20A Max

Stock information temporarily unavailable.

Stock information temporarily unavailable.

Technical Document

Specifications

Brand

Omron

Actuator Type

Hinge Roller Lever

Pole and Throw Configuration

SPDT

Normal State Configuration

NO/NC

IP Rating

IP00

Maximum Current

20A

Maximum AC Voltage

500V

Maximum DC Voltage

250V

Connection Type

Screw

Series

A

Action Type

Snap Action

Length

49.2mm

Width

17.45mm

Maximum Operating Temperature

'+80°C

Depth

29.4mm

Minimum Operating Temperature

-25°C

Operating Force

0.88 N

Mechanical Life

1000000Operations

Mounting Orientation

Panel, Side

Product details

A20 Series

The A20 Series of Switches from Omron

High-capacity switch capable of handling 20A loads with inrush currents up to 75A
Directly switches such loads as motors, halogen lamps and solenoids
Same shape as OMRON Z series (except pin plunger)
Contact Form: SPDT
Terminal: Screw
IP00 Rated