Omron Power Line Filter

RS Stock No.: 385-140Brand: OmronManufacturers Part No.: A1000-FIV1010-RE
brand-logo
View all in Power Line Filters

Technical Document

Specifications

Brand

Omron

Accessory Type

EMI Filter

For Use With

JZ B0P4, VZ B0P1, VZ B0P2

Voltage Range

200 V ac

Current Rating

10 A

Electrical Phase

1

Power Rating

0.55 kW

Length

169mm

Width

71mm

Depth

45mm

Dimensions

169 x 71 x 45 mm

Product details

VZA Filters

Optional filters designed specifically for V1000 range of inverters
When installed correctly they will ensure compliance with the EMC standards regarding mains conducted emissions

Omron V1000

You may be interested in
Stock information temporarily unavailable.

BD 18.106

BD 18.106 Each (Exc. Vat)

BD 19.917

BD 19.917 Each (inc. VAT)

Omron Power Line Filter

BD 18.106

BD 18.106 Each (Exc. Vat)

BD 19.917

BD 19.917 Each (inc. VAT)

Omron Power Line Filter
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

QuantityUnit price
1 - 4BD 18.106
5 - 9BD 17.726
10+BD 17.484
You may be interested in

Technical Document

Specifications

Brand

Omron

Accessory Type

EMI Filter

For Use With

JZ B0P4, VZ B0P1, VZ B0P2

Voltage Range

200 V ac

Current Rating

10 A

Electrical Phase

1

Power Rating

0.55 kW

Length

169mm

Width

71mm

Depth

45mm

Dimensions

169 x 71 x 45 mm

Product details

VZA Filters

Optional filters designed specifically for V1000 range of inverters
When installed correctly they will ensure compliance with the EMC standards regarding mains conducted emissions

Omron V1000

You may be interested in