Omron, A1000 200 V ac RFI Filter, Single Phase

RS Stock No.: 385-130Brand: OmronManufacturers Part No.: A1000-FIV1020-RE
brand-logo
View all in Power Line Filters

Technical Document

Specifications

Brand

Omron

Maximum Voltage Rating

200 V ac

Number of Phases

1

Series

A1000

Length

169mm

Length

169mm

Width

111mm

Depth

50mm

Depth

50mm

Dimensions

169 x 111 x 50 mm

Dimensions

169 x 111 x 50mm

Country of Origin

United Kingdom

Product details

VZA Filters

Optional filters designed specifically for V1000 range of inverters
When installed correctly they will ensure compliance with the EMC standards regarding mains conducted emissions

Omron V1000

You may be interested in
Omron Power Line Filter
BD 19.917Each (Exc. Vat)
Omron, A1 400 V ac RFI Filter 3 Phase
BD 54.704Each (Exc. Vat)
Stock information temporarily unavailable.

BD 31.284

BD 31.284 Each (Exc. Vat)

BD 34.412

BD 34.412 Each (inc. VAT)

Omron, A1000 200 V ac RFI Filter, Single Phase

BD 31.284

BD 31.284 Each (Exc. Vat)

BD 34.412

BD 34.412 Each (inc. VAT)

Omron, A1000 200 V ac RFI Filter, Single Phase
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

You may be interested in
Omron Power Line Filter
BD 19.917Each (Exc. Vat)
Omron, A1 400 V ac RFI Filter 3 Phase
BD 54.704Each (Exc. Vat)

Technical Document

Specifications

Brand

Omron

Maximum Voltage Rating

200 V ac

Number of Phases

1

Series

A1000

Length

169mm

Length

169mm

Width

111mm

Depth

50mm

Depth

50mm

Dimensions

169 x 111 x 50 mm

Dimensions

169 x 111 x 50mm

Country of Origin

United Kingdom

Product details

VZA Filters

Optional filters designed specifically for V1000 range of inverters
When installed correctly they will ensure compliance with the EMC standards regarding mains conducted emissions

Omron V1000

You may be interested in
Omron Power Line Filter
BD 19.917Each (Exc. Vat)
Omron, A1 400 V ac RFI Filter 3 Phase
BD 54.704Each (Exc. Vat)