Omron Resistor for Use with J1000, 182mm Length, 550 W, 3-Phase, 400 V

RS Stock No.: 265-9972Brand: OmronManufacturers Part No.: A1000-REJ0K10750-IE
brand-logo
View all in Motor Accessories

Technical Document

Specifications

Brand

Omron

Accessory Type

Braking Resistor

For Use With

J1000

Voltage Range

400 V

Electrical Phase

Three

Power Rating

550 W

Length

182mm

Country of Origin

Italy

You may be interested in
Stock information temporarily unavailable.

BD 20.779

BD 20.779 Each (Exc. Vat)

BD 22.857

BD 22.857 Each (inc. VAT)

Omron Resistor for Use with J1000, 182mm Length, 550 W, 3-Phase, 400 V

BD 20.779

BD 20.779 Each (Exc. Vat)

BD 22.857

BD 22.857 Each (inc. VAT)

Omron Resistor for Use with J1000, 182mm Length, 550 W, 3-Phase, 400 V
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

You may be interested in

Technical Document

Specifications

Brand

Omron

Accessory Type

Braking Resistor

For Use With

J1000

Voltage Range

400 V

Electrical Phase

Three

Power Rating

550 W

Length

182mm

Country of Origin

Italy

You may be interested in