Omron Green LED Indicator Lamp, 12V dc

RS Stock No.: 406-981Brand: OmronManufacturers Part No.: A16-12DG
brand-logo
View all in Indicator Lamps

Technical Document

Specifications

Brand

Omron

Voltage Rating

12V dc

Light Output Colour

Green

Lamp Type

LED

Current Rating

15mA

Country of Origin

Japan

Product details

Panel Mounting Illuminated Switches and Indicators

Each switch has two sets of SPST contacts, one normally open and one normally closed, permitting a wide variety of switching functions to be carried out
A complete assembly requires a switch unit (or indicator), a lens and a lamp, each of which must be ordered separately
The lenses contain a removable legend plate, which may be marked by the user
Lamps can be changed from front of panel
Matching indicators

Approvals

UL, CSA

You may be interested in
Omron Yellow LED Indicator Lamp, 12V dc
BD 4.005Each (In a Pack of 3) (Exc. Vat)
Stock information temporarily unavailable.

BD 10.923

BD 3.641 Each (In a Pack of 3) (Exc. Vat)

BD 12.015

BD 4.005 Each (In a Pack of 3) (inc. VAT)

Omron Green LED Indicator Lamp, 12V dc

BD 10.923

BD 3.641 Each (In a Pack of 3) (Exc. Vat)

BD 12.015

BD 4.005 Each (In a Pack of 3) (inc. VAT)

Omron Green LED Indicator Lamp, 12V dc
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

QuantityUnit pricePer Pack
3 - 27BD 3.641BD 10.923
30 - 147BD 3.536BD 10.610
150 - 297BD 3.492BD 10.478
300 - 897BD 3.454BD 10.362
900+BD 3.416BD 10.246
You may be interested in
Omron Yellow LED Indicator Lamp, 12V dc
BD 4.005Each (In a Pack of 3) (Exc. Vat)

Technical Document

Specifications

Brand

Omron

Voltage Rating

12V dc

Light Output Colour

Green

Lamp Type

LED

Current Rating

15mA

Country of Origin

Japan

Product details

Panel Mounting Illuminated Switches and Indicators

Each switch has two sets of SPST contacts, one normally open and one normally closed, permitting a wide variety of switching functions to be carried out
A complete assembly requires a switch unit (or indicator), a lens and a lamp, each of which must be ordered separately
The lenses contain a removable legend plate, which may be marked by the user
Lamps can be changed from front of panel
Matching indicators

Approvals

UL, CSA

You may be interested in
Omron Yellow LED Indicator Lamp, 12V dc
BD 4.005Each (In a Pack of 3) (Exc. Vat)