Omron Modular Switch Body

RS Stock No.: 610-7135Brand: OmronManufacturers Part No.: A165-CAA
brand-logo
View all in Push Button Actuators

Technical Document

Specifications

Brand

Omron

Switch Type

Push Button

Switch Operation

Latching

Minimum Operating Temperature

-10°C

Maximum Operating Temperature

+55°C

Operating Temperature Range

-10 → +55°C

Country of Origin

Japan

Product details

Cases - A16 Range

Illuminated pushbuttons are a modular construction (case + contact/indicator block + lens + lamp/LED if applicable)
For use with Incandescent lamps or LED, see stk no's (198-696) or (406-947) typically
For Contact Blocks / lenses see stock nos. (340-8558) / (610-6968) typically

Omron 16mm Diameter Cut Out - 230Vac Rated

You may be interested in
Omron Push Button Switch
P.O.A.Each (Exc. Vat)
Omron Modular Switch Body
BD 3.951Each (Exc. Vat)
Stock information temporarily unavailable.

BD 4.059

BD 4.059 Each (Exc. Vat)

BD 4.465

BD 4.465 Each (inc. VAT)

Omron Modular Switch Body

BD 4.059

BD 4.059 Each (Exc. Vat)

BD 4.465

BD 4.465 Each (inc. VAT)

Omron Modular Switch Body
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

QuantityUnit price
1 - 49BD 4.059
50 - 149BD 3.916
150+BD 3.806
You may be interested in
Omron Push Button Switch
P.O.A.Each (Exc. Vat)
Omron Modular Switch Body
BD 3.951Each (Exc. Vat)

Technical Document

Specifications

Brand

Omron

Switch Type

Push Button

Switch Operation

Latching

Minimum Operating Temperature

-10°C

Maximum Operating Temperature

+55°C

Operating Temperature Range

-10 → +55°C

Country of Origin

Japan

Product details

Cases - A16 Range

Illuminated pushbuttons are a modular construction (case + contact/indicator block + lens + lamp/LED if applicable)
For use with Incandescent lamps or LED, see stk no's (198-696) or (406-947) typically
For Contact Blocks / lenses see stock nos. (340-8558) / (610-6968) typically

Omron 16mm Diameter Cut Out - 230Vac Rated

You may be interested in
Omron Push Button Switch
P.O.A.Each (Exc. Vat)
Omron Modular Switch Body
BD 3.951Each (Exc. Vat)