Omron White Square Push Button Lens for Use with A16 Series LED/Incandescent Lamp Push Button Switch

RS Stock No.: 610-7056Brand: OmronManufacturers Part No.: A165L-AW
brand-logo
View all in Push Button Lenses

Technical Document

Specifications

Brand

Omron

Accessory Type

Lens

For Use With

A16 Series LED/Incandescent Lamp Push Button Switch

Lens Colour

White

Lens Shape

Square

Country of Origin

Japan

Product details

Lenses - A16 Range

Omron 16mm Diameter Cut Out - 230Vac Rated

Stock information temporarily unavailable.

BD 6.242

BD 1.248 Each (In a Pack of 5) (Exc. Vat)

BD 6.866

BD 1.373 Each (In a Pack of 5) (inc. VAT)

Omron White Square Push Button Lens for Use with A16 Series LED/Incandescent Lamp Push Button Switch

BD 6.242

BD 1.248 Each (In a Pack of 5) (Exc. Vat)

BD 6.866

BD 1.373 Each (In a Pack of 5) (inc. VAT)

Omron White Square Push Button Lens for Use with A16 Series LED/Incandescent Lamp Push Button Switch
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

QuantityUnit pricePer Pack
5 - 45BD 1.248BD 6.242
50 - 245BD 1.216BD 6.078
250 - 495BD 1.182BD 5.912
500 - 1245BD 1.166BD 5.830
1250+BD 1.155BD 5.775

Technical Document

Specifications

Brand

Omron

Accessory Type

Lens

For Use With

A16 Series LED/Incandescent Lamp Push Button Switch

Lens Colour

White

Lens Shape

Square

Country of Origin

Japan

Product details

Lenses - A16 Range

Omron 16mm Diameter Cut Out - 230Vac Rated