Technical Document
Specifications
Brand
OmronAccessory Type
Lens
For Use With
A16 Series LED/Incandescent Lamp Push Button Switch
Lens Colour
Yellow
Lens Shape
Round
Country of Origin
Japan
Product details
Lenses - A16 Range
Omron 16mm Diameter Cut Out - 230Vac Rated
You may be interested in



Omron Push Button LensBrand: Omron
P.O.A.Each (In a Pack of 5) (Exc. Vat)
Omron Red Round Push Button Lens for Use with A16 Series LED/Incandescent Lamp Push Button SwitchBrand: Omron
BD 1.373Each (In a Pack of 5) (Exc. Vat)
Omron Blue Round Push Button Lens for Use with A16 Series LED/Incandescent Lamp Push Button SwitchBrand: Omron
BD 1.016Each (In a Pack of 5) (Exc. Vat)
Omron White Round Push Button Lens for Use with A16 Series LED/Incandescent Lamp Push Button SwitchBrand: Omron
BD 1.373Each (In a Pack of 5) (Exc. Vat)
Stock information temporarily unavailable.
BD 6.242
BD 1.248 Each (In a Pack of 5) (Exc. Vat)
BD 6.866
BD 1.373 Each (In a Pack of 5) (inc. VAT)
Omron Yellow Round Push Button Lens for Use with A16 Series LED/Incandescent Lamp Push Button Switch
5
BD 6.242
BD 1.248 Each (In a Pack of 5) (Exc. Vat)
BD 6.866
BD 1.373 Each (In a Pack of 5) (inc. VAT)
Omron Yellow Round Push Button Lens for Use with A16 Series LED/Incandescent Lamp Push Button Switch
Stock information temporarily unavailable.
5
Stock information temporarily unavailable.
Please check again later.
Quantity | Unit price | Per Pack |
---|---|---|
5 - 45 | BD 1.248 | BD 6.242 |
50 - 1495 | BD 1.216 | BD 6.078 |
1500 - 2995 | BD 1.188 | BD 5.940 |
3000 - 4495 | BD 1.172 | BD 5.858 |
4500+ | BD 1.160 | BD 5.802 |
You may be interested in



Omron Push Button LensBrand: Omron
P.O.A.Each (In a Pack of 5) (Exc. Vat)
Omron Red Round Push Button Lens for Use with A16 Series LED/Incandescent Lamp Push Button SwitchBrand: Omron
BD 1.373Each (In a Pack of 5) (Exc. Vat)
Omron Blue Round Push Button Lens for Use with A16 Series LED/Incandescent Lamp Push Button SwitchBrand: Omron
BD 1.016Each (In a Pack of 5) (Exc. Vat)
Omron White Round Push Button Lens for Use with A16 Series LED/Incandescent Lamp Push Button SwitchBrand: Omron
BD 1.373Each (In a Pack of 5) (Exc. Vat)
Technical Document
Specifications
Brand
OmronAccessory Type
Lens
For Use With
A16 Series LED/Incandescent Lamp Push Button Switch
Lens Colour
Yellow
Lens Shape
Round
Country of Origin
Japan
Product details
Lenses - A16 Range
Omron 16mm Diameter Cut Out - 230Vac Rated
You may be interested in



Omron Push Button LensBrand: Omron
P.O.A.Each (In a Pack of 5) (Exc. Vat)
Omron Red Round Push Button Lens for Use with A16 Series LED/Incandescent Lamp Push Button SwitchBrand: Omron
BD 1.373Each (In a Pack of 5) (Exc. Vat)
Omron Blue Round Push Button Lens for Use with A16 Series LED/Incandescent Lamp Push Button SwitchBrand: Omron
BD 1.016Each (In a Pack of 5) (Exc. Vat)
Omron White Round Push Button Lens for Use with A16 Series LED/Incandescent Lamp Push Button SwitchBrand: Omron
BD 1.373Each (In a Pack of 5) (Exc. Vat)