Technical Document
Specifications
Brand
OmronNumber of Positions
2
Selector Switch Type
Selector Switch Complete Unit
Contact Configuration
DPDT
IP Rating
IP65
Series
Omron A165
Cutout Diameter
16mm
Terminal Type
Solder
Illuminated
No
Maximum AC Voltage
250V
Colour
Black
Switch Actuation
Latching
Maximum DC Voltage
30V
Country of Origin
Japan
Product details
A16 Series Selector Switches
Selector Switches available in rectangular, square or round models
Non-lighted and LED models
Red, Yellow and Green colour symbol
Oil resistant IP65
Conforms to EN60947-5-1, IEC947-5-1
Omron 16mm Diameter Cut Out - 230Vac Rated
BD 13.937
BD 13.937 Each (Exc. Vat)
BD 15.331
BD 15.331 Each (inc. VAT)
1
BD 13.937
BD 13.937 Each (Exc. Vat)
BD 15.331
BD 15.331 Each (inc. VAT)
Stock information temporarily unavailable.
1
Stock information temporarily unavailable.
Technical Document
Specifications
Brand
OmronNumber of Positions
2
Selector Switch Type
Selector Switch Complete Unit
Contact Configuration
DPDT
IP Rating
IP65
Series
Omron A165
Cutout Diameter
16mm
Terminal Type
Solder
Illuminated
No
Maximum AC Voltage
250V
Colour
Black
Switch Actuation
Latching
Maximum DC Voltage
30V
Country of Origin
Japan
Product details
A16 Series Selector Switches
Selector Switches available in rectangular, square or round models
Non-lighted and LED models
Red, Yellow and Green colour symbol
Oil resistant IP65
Conforms to EN60947-5-1, IEC947-5-1