Promotional Code

Use promotional code RSBAHEXTRA5 and get extra 5% off on the price of all products | Payment Options: Debit or Credit Card, Wire Transfer, Cash or Cheque

Omron Selector Switch - (DPDT) 2 Positions

RS Stock No.: 340-8700Brand: OmronManufacturers Part No.: A165SJ2M2
brand-logo
View all in Selector Switches

Technical Document

Specifications

Brand

Omron

Number of Positions

2

Contact Configuration

DPDT

Terminal Type

Through Hole

Country of Origin

Japan

Product details

Switch Assemblies - A16 Range

Miniature design, the smallest class in the industry
The same contacts can be used for both standard loads & microloads
Easy to wire terminal arrangement
Detachable switch unit
EN 60947-5-1

Omron 16mm Diameter Cut Out - 230Vac Rated

You may be interested in
Stock information temporarily unavailable.

BD 9.555

BD 9.555 Each (Exc. Vat)

BD 10.511

BD 10.511 Each (inc. VAT)

Omron Selector Switch - (DPDT) 2 Positions

BD 9.555

BD 9.555 Each (Exc. Vat)

BD 10.511

BD 10.511 Each (inc. VAT)

Omron Selector Switch - (DPDT) 2 Positions
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

quantityUnit price
1 - 9BD 9.555
10 - 49BD 8.836
50 - 99BD 8.684
100+BD 8.190
You may be interested in

Technical Document

Specifications

Brand

Omron

Number of Positions

2

Contact Configuration

DPDT

Terminal Type

Through Hole

Country of Origin

Japan

Product details

Switch Assemblies - A16 Range

Miniature design, the smallest class in the industry
The same contacts can be used for both standard loads & microloads
Easy to wire terminal arrangement
Detachable switch unit
EN 60947-5-1

Omron 16mm Diameter Cut Out - 230Vac Rated

You may be interested in