Omron A22N Series Push Button Complete Unit, Panel Mount, 22mm Cutout, DPDT, IP66

RS Stock No.: 187-2510Brand: OmronManufacturers Part No.: A22NN-RNM-UWA-P112-NN
brand-logo
View all in Push Button Switches

Technical Document

Specifications

Brand

Omron

Series

A22N

Panel Cut Out Diameter

22mm

Mounting Type

Panel Mount

Push Button Colour

White

Contact Configuration

DPDT

Push Button Style

Round

IP Rating

IP66

Push Button Diameter

28.8mm

Push Button Material

Metal

Manufacturer Part No.

A22NN-RNM-UWA-P112-NN

Terminal Type

Screw

Maximum AC Voltage

440V

Maximum Operating Temperature

+70°C

Maximum DC Voltage

24V

Minimum Operating Temperature

-25°C

Country of Origin

Taiwan, Province Of China

Stock information temporarily unavailable.

BD 7.100

BD 7.100 Each (Exc. Vat)

BD 7.810

BD 7.810 Each (inc. VAT)

Omron A22N Series Push Button Complete Unit, Panel Mount, 22mm Cutout, DPDT, IP66

BD 7.100

BD 7.100 Each (Exc. Vat)

BD 7.810

BD 7.810 Each (inc. VAT)

Omron A22N Series Push Button Complete Unit, Panel Mount, 22mm Cutout, DPDT, IP66
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Brand

Omron

Series

A22N

Panel Cut Out Diameter

22mm

Mounting Type

Panel Mount

Push Button Colour

White

Contact Configuration

DPDT

Push Button Style

Round

IP Rating

IP66

Push Button Diameter

28.8mm

Push Button Material

Metal

Manufacturer Part No.

A22NN-RNM-UWA-P112-NN

Terminal Type

Screw

Maximum AC Voltage

440V

Maximum Operating Temperature

+70°C

Maximum DC Voltage

24V

Minimum Operating Temperature

-25°C

Country of Origin

Taiwan, Province Of China