Omron A22NZ Series 2 Position Selector Switch Head, 22mm Cutout

RS Stock No.: 215-7040Brand: OmronManufacturers Part No.: A22NZ-2BM-NAA
brand-logo
View all in Selector Switch Heads

Technical Document

Specifications

Brand

Omron

Illuminated

No

Number of Positions

2

Cutout Diameter

22mm

Switch Actuation

Manual Return

Series

A22NZ

You may be interested in
Stock information temporarily unavailable.

BD 3.157

BD 3.157 Each (Exc. Vat)

BD 3.473

BD 3.473 Each (inc. VAT)

Omron A22NZ Series 2 Position Selector Switch Head, 22mm Cutout

BD 3.157

BD 3.157 Each (Exc. Vat)

BD 3.473

BD 3.473 Each (inc. VAT)

Omron A22NZ Series 2 Position Selector Switch Head, 22mm Cutout
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

You may be interested in

Technical Document

Specifications

Brand

Omron

Illuminated

No

Number of Positions

2

Cutout Diameter

22mm

Switch Actuation

Manual Return

Series

A22NZ

You may be interested in