Promotional Code

Use promotional code RSBAHEXTRA5 and get extra 5% off on the price of all products | Payment Options: Debit or Credit Card, Wire Transfer, Cash or Cheque

Omron A22NS Series 2 Position Selector Switch Head, 22mm Cutout

RS Stock No.: 215-5282Brand: OmronManufacturers Part No.: A22NZ-2MM-NBA
brand-logo
View all in Selector Switch Heads

Technical Document

Specifications

Brand

Omron

Number of Positions

2

Cutout Diameter

22mm

Series

A22NS

Stock information temporarily unavailable.

BD 5.780

BD 5.780 Each (Exc. Vat)

BD 6.358

BD 6.358 Each (inc. VAT)

Omron A22NS Series 2 Position Selector Switch Head, 22mm Cutout

BD 5.780

BD 5.780 Each (Exc. Vat)

BD 6.358

BD 6.358 Each (inc. VAT)

Omron A22NS Series 2 Position Selector Switch Head, 22mm Cutout
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Brand

Omron

Number of Positions

2

Cutout Diameter

22mm

Series

A22NS