Website Outage

Due to essential maintenance the website will be unavailable from 6am to 10am (Kingdom of Bahrain time) Saturday 10th May. We apologise for any inconvenience.

Omron LED Reflector Bulb

RS Stock No.: 265-5291Brand: OmronManufacturers Part No.: A22NZLYA
brand-logo
View all in Indicator Lamps

Technical Document

Specifications

Brand

Omron

Illuminated

Yes

Mounting Type

Plug In

Series

A22NZ

LED Colour

Yellow

Voltage Rating

6V dc

Manufacturer Part No.

A22NZ-L-YA

Country of Origin

Taiwan, Province Of China

Stock information temporarily unavailable.

BD 2.404

BD 2.404 Each (Exc. Vat)

BD 2.644

BD 2.644 Each (inc. VAT)

Omron LED Reflector Bulb

BD 2.404

BD 2.404 Each (Exc. Vat)

BD 2.644

BD 2.644 Each (inc. VAT)

Omron LED Reflector Bulb
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Brand

Omron

Illuminated

Yes

Mounting Type

Plug In

Series

A22NZ

LED Colour

Yellow

Voltage Rating

6V dc

Manufacturer Part No.

A22NZ-L-YA

Country of Origin

Taiwan, Province Of China