Omron A22NZ Series Push Button Switch, Momentary, Panel Mount, White LED, IP66

RS Stock No.: 265-5293Brand: OmronManufacturers Part No.: A22NZMNMNWA
brand-logo
View all in Push Button Switches

Technical Document

Specifications

Brand

Omron

Switch Operation

Momentary

Illuminated

No

Series

A22NZ

Mounting Type

Panel Mount

LED Colour

White

IP Rating

IP66

Manufacturer Part No.

A22NZ-MNM-NWA

Country of Origin

Taiwan, Province Of China

Stock information temporarily unavailable.

BD 3.118

BD 3.118 Each (Exc. Vat)

BD 3.430

BD 3.430 Each (inc. VAT)

Omron A22NZ Series Push Button Switch, Momentary, Panel Mount, White LED, IP66

BD 3.118

BD 3.118 Each (Exc. Vat)

BD 3.430

BD 3.430 Each (inc. VAT)

Omron A22NZ Series Push Button Switch, Momentary, Panel Mount, White LED, IP66
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Brand

Omron

Switch Operation

Momentary

Illuminated

No

Series

A22NZ

Mounting Type

Panel Mount

LED Colour

White

IP Rating

IP66

Manufacturer Part No.

A22NZ-MNM-NWA

Country of Origin

Taiwan, Province Of China