Technical Document
Specifications
Product details
Panel Mounting Illuminated Switches and Indicators
Each switch has two sets of SPST contacts, one normally open and one normally closed, permitting a wide variety of switching functions to be carried out
A complete assembly requires a switch unit (or indicator), a lens and a lamp, each of which must be ordered separately
The lenses contain a removable legend plate, which may be marked by the user
Lamps can be changed from front of panel
Matching indicators
Approvals
UL, CSA
BD 8.828
BD 1.766 Each (In a Pack of 5) (Exc. Vat)
BD 9.711
BD 1.943 Each (In a Pack of 5) (inc. VAT)
5
BD 8.828
BD 1.766 Each (In a Pack of 5) (Exc. Vat)
BD 9.711
BD 1.943 Each (In a Pack of 5) (inc. VAT)
5
Stock information temporarily unavailable.
Please check again later.
Quantity | Unit price | Per Pack |
---|---|---|
5 - 20 | BD 1.766 | BD 8.828 |
25 - 45 | BD 1.722 | BD 8.608 |
50+ | BD 1.683 | BD 8.415 |
Technical Document
Specifications
Product details
Panel Mounting Illuminated Switches and Indicators
Each switch has two sets of SPST contacts, one normally open and one normally closed, permitting a wide variety of switching functions to be carried out
A complete assembly requires a switch unit (or indicator), a lens and a lamp, each of which must be ordered separately
The lenses contain a removable legend plate, which may be marked by the user
Lamps can be changed from front of panel
Matching indicators
Approvals
UL, CSA