Omron A4EG Series Safety Enabling Switch, 3 Position, 2NC, IP65

RS Stock No.: 757-9058Brand: OmronManufacturers Part No.: A4EG-BE2R041
brand-logo
View all in Safety Enabling Switches

Technical Document

Specifications

Brand

Omron

Series

A4EG

Contact Configuration

2NC

Number of Positions

3

IP Rating

IP65

Housing Material

Plastic

Depth

48mm

Width

63mm

Length

294mm

Country of Origin

Japan

Product details

Enabling Switch, A4EG Series

The A4EG enabling grip switch when used in conjunction with the G9SX-GS ensures the safety of machine operators during setting and maintenance operations. The operator can start and stop the machine while movements are being performed at reduced speed using the grip switch and in the event of danger, to give an emergency stop instruction. If the enabling switch is released or if the operators grip tightens the machine will be stopped immediately.

Ergonomic design
Three easily discernable positions
Equipped with conduit connector
Ingress Protection: IP66 for A4EG-C000041; IP65 for A4EG-BE2R041 and A4EG-BM2B041

Enabling Switch

BD 291.929

BD 291.929 Each (Exc. Vat)

BD 321.122

BD 321.122 Each (inc. VAT)

Omron A4EG Series Safety Enabling Switch, 3 Position, 2NC, IP65

BD 291.929

BD 291.929 Each (Exc. Vat)

BD 321.122

BD 321.122 Each (inc. VAT)

Omron A4EG Series Safety Enabling Switch, 3 Position, 2NC, IP65

Stock information temporarily unavailable.

Stock information temporarily unavailable.

Technical Document

Specifications

Brand

Omron

Series

A4EG

Contact Configuration

2NC

Number of Positions

3

IP Rating

IP65

Housing Material

Plastic

Depth

48mm

Width

63mm

Length

294mm

Country of Origin

Japan

Product details

Enabling Switch, A4EG Series

The A4EG enabling grip switch when used in conjunction with the G9SX-GS ensures the safety of machine operators during setting and maintenance operations. The operator can start and stop the machine while movements are being performed at reduced speed using the grip switch and in the event of danger, to give an emergency stop instruction. If the enabling switch is released or if the operators grip tightens the machine will be stopped immediately.

Ergonomic design
Three easily discernable positions
Equipped with conduit connector
Ingress Protection: IP66 for A4EG-C000041; IP65 for A4EG-BE2R041 and A4EG-BM2B041

Enabling Switch