Omron 8 Way Through Hole DIP Switch 8P

RS Stock No.: 686-7717Brand: OmronManufacturers Part No.: A6D-8103
brand-logo
View all in DIP & SIP Switches

Technical Document

Specifications

Brand

Omron

Number of Positions

8

Mounting Type

Through Hole

Contact Material

Gold Plated

Contact Configuration

8P

Package Style

DIP

Actuator Type

Slide

Contact Current Rating

100 mA@ 5 V dc

Mechanical Life

5000Operations

Maximum Operating Temperature

+70°C

Minimum Operating Temperature

-20°C

Operating Temperature Range

-20 → +70°C

Dielectric Strength

500V ac

Country of Origin

China

Product details

Low profile Top Actuated Switches

Fully sealed internally (not tape sealed) suitable for immersion cleaning and automated assembly equipment
Bifurcated gold-plated contacts for reliability of operation and self-cleaning action.
Contact resistance: 100mΩ
BT approval to D8173

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
You may be interested in
Stock information temporarily unavailable.

BD 11.715

BD 2.343 Each (In a Bag of 5) (Exc. Vat)

BD 12.887

BD 2.577 Each (In a Bag of 5) (inc. VAT)

Omron 8 Way Through Hole DIP Switch 8P

BD 11.715

BD 2.343 Each (In a Bag of 5) (Exc. Vat)

BD 12.887

BD 2.577 Each (In a Bag of 5) (inc. VAT)

Omron 8 Way Through Hole DIP Switch 8P
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
You may be interested in

Technical Document

Specifications

Brand

Omron

Number of Positions

8

Mounting Type

Through Hole

Contact Material

Gold Plated

Contact Configuration

8P

Package Style

DIP

Actuator Type

Slide

Contact Current Rating

100 mA@ 5 V dc

Mechanical Life

5000Operations

Maximum Operating Temperature

+70°C

Minimum Operating Temperature

-20°C

Operating Temperature Range

-20 → +70°C

Dielectric Strength

500V ac

Country of Origin

China

Product details

Low profile Top Actuated Switches

Fully sealed internally (not tape sealed) suitable for immersion cleaning and automated assembly equipment
Bifurcated gold-plated contacts for reliability of operation and self-cleaning action.
Contact resistance: 100mΩ
BT approval to D8173

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
You may be interested in