Technical Document
Specifications
Brand
OmronNumber of Positions
4
Mounting Type
Through Hole
Contact Configuration
4PST
Contact Material
Gold Plated
Package Style
DIP
Actuator Type
Piano
Contact Current Rating
100 mA@ 5 V dc
Mechanical Life
5000Operations
Maximum Operating Temperature
+70°C
Minimum Operating Temperature
-20°C
Operating Temperature Range
-20 → +70°C
Dielectric Strength
500V ac
Country of Origin
China
Product details
Dustproof Slide Switches
A range of high performance DIP switches with dustproof construction.
PCB through hole mount
RoHS compliant
Gold plated twin contacts, self-cleaning
Smooth, sure switching action
Contact resistance:100mΩ max
Insulation resistance: 100mΩ min. at 250Vdc
Mechanical life: 5 x 103
BD 4.081
BD 4.081 Each (Exc. Vat)
BD 4.489
BD 4.489 Each (inc. VAT)
Standard
1
BD 4.081
BD 4.081 Each (Exc. Vat)
BD 4.489
BD 4.489 Each (inc. VAT)
Stock information temporarily unavailable.
Standard
1
Stock information temporarily unavailable.
Quantity | Unit price |
---|---|
1 - 49 | BD 4.081 |
50 - 99 | BD 4.004 |
100 - 249 | BD 3.883 |
250 - 499 | BD 3.800 |
500+ | BD 3.696 |
Technical Document
Specifications
Brand
OmronNumber of Positions
4
Mounting Type
Through Hole
Contact Configuration
4PST
Contact Material
Gold Plated
Package Style
DIP
Actuator Type
Piano
Contact Current Rating
100 mA@ 5 V dc
Mechanical Life
5000Operations
Maximum Operating Temperature
+70°C
Minimum Operating Temperature
-20°C
Operating Temperature Range
-20 → +70°C
Dielectric Strength
500V ac
Country of Origin
China
Product details
Dustproof Slide Switches
A range of high performance DIP switches with dustproof construction.
PCB through hole mount
RoHS compliant
Gold plated twin contacts, self-cleaning
Smooth, sure switching action
Contact resistance:100mΩ max
Insulation resistance: 100mΩ min. at 250Vdc
Mechanical life: 5 x 103