Technical Document
Specifications
Brand
OmronNumber of Positions
4
Mounting Type
PCB
Contact Configuration
SPST
Actuator Type
Flat
Contact Current Rating
25 mA
IP Rating
IP40
Stock information temporarily unavailable.
BD 2.084
BD 2.084 Each (Exc. Vat)
BD 2.292
BD 2.292 Each (inc. VAT)
Omron 4 Way PCB DIP Switch SPST, Flat Actuator, IP40
1
BD 2.084
BD 2.084 Each (Exc. Vat)
BD 2.292
BD 2.292 Each (inc. VAT)
Omron 4 Way PCB DIP Switch SPST, Flat Actuator, IP40
Stock information temporarily unavailable.
1
Stock information temporarily unavailable.
Please check again later.
Quantity | Unit price |
---|---|
1 - 9 | BD 2.084 |
10 - 99 | BD 2.008 |
100 - 499 | BD 1.974 |
500 - 999 | BD 1.908 |
1000+ | BD 1.815 |
Technical Document
Specifications
Brand
OmronNumber of Positions
4
Mounting Type
PCB
Contact Configuration
SPST
Actuator Type
Flat
Contact Current Rating
25 mA
IP Rating
IP40