Omron 8 Way Through Hole DIP Switch 8P

RS Stock No.: 616-1066Brand: OmronManufacturers Part No.: A6T-8104
brand-logo
View all in DIP & SIP Switches

Technical Document

Specifications

Brand

Omron

Number of Positions

8

Mounting Type

Through Hole

Contact Material

Gold Plated

Contact Configuration

8P

Package Style

DIP

Actuator Type

Slide

Contact Current Rating

25 mA@ 24 V dc

Mechanical Life

1000Operations

Maximum Operating Temperature

+70°C

Minimum Operating Temperature

-20°C

Operating Temperature Range

-20 → +70°C

Dielectric Strength

500V ac

Country of Origin

China

Product details

Slide Switch, Raised and Flush Actuator

Through board mount DIL switches designed to DIL standards. Allow automatic mounting with IC insertion machines.

Through board mounting
Seal tape versions available
Gold plated contacts
Contact resistance: 200mΩ max
Insulation resistance: 100MΩ min at 250Vdc
RoHS compliant
Mechanical life: 1000 operations

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
You may be interested in
Omron 8 Way Through Hole DIP Switch 8P
BD 2.577Each (In a Pack of 5) (Exc. Vat)
Omron 8 Way Through Hole DIP Switch 8P
P.O.A.Each (Supplied in a Tube) (Exc. Vat)
Omron 8 Way Through Hole DIP Switch 8P
BD 0.757Each (In a Bag of 5) (Exc. Vat)
Stock information temporarily unavailable.

BD 10.780

BD 2.156 Each (In a Pack of 5) (Exc. Vat)

BD 11.858

BD 2.372 Each (In a Pack of 5) (inc. VAT)

Omron 8 Way Through Hole DIP Switch 8P
Select packaging type

BD 10.780

BD 2.156 Each (In a Pack of 5) (Exc. Vat)

BD 11.858

BD 2.372 Each (In a Pack of 5) (inc. VAT)

Omron 8 Way Through Hole DIP Switch 8P
Stock information temporarily unavailable.
Select packaging type

Stock information temporarily unavailable.

Please check again later.

QuantityUnit pricePer Pack
5 - 245BD 2.156BD 10.780
250 - 495BD 1.788BD 8.938
500 - 1245BD 1.716BD 8.580
1250+BD 1.661BD 8.305

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
You may be interested in
Omron 8 Way Through Hole DIP Switch 8P
BD 2.577Each (In a Pack of 5) (Exc. Vat)
Omron 8 Way Through Hole DIP Switch 8P
P.O.A.Each (Supplied in a Tube) (Exc. Vat)
Omron 8 Way Through Hole DIP Switch 8P
BD 0.757Each (In a Bag of 5) (Exc. Vat)

Technical Document

Specifications

Brand

Omron

Number of Positions

8

Mounting Type

Through Hole

Contact Material

Gold Plated

Contact Configuration

8P

Package Style

DIP

Actuator Type

Slide

Contact Current Rating

25 mA@ 24 V dc

Mechanical Life

1000Operations

Maximum Operating Temperature

+70°C

Minimum Operating Temperature

-20°C

Operating Temperature Range

-20 → +70°C

Dielectric Strength

500V ac

Country of Origin

China

Product details

Slide Switch, Raised and Flush Actuator

Through board mount DIL switches designed to DIL standards. Allow automatic mounting with IC insertion machines.

Through board mounting
Seal tape versions available
Gold plated contacts
Contact resistance: 200mΩ max
Insulation resistance: 100MΩ min at 250Vdc
RoHS compliant
Mechanical life: 1000 operations

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
You may be interested in
Omron 8 Way Through Hole DIP Switch 8P
BD 2.577Each (In a Pack of 5) (Exc. Vat)
Omron 8 Way Through Hole DIP Switch 8P
P.O.A.Each (Supplied in a Tube) (Exc. Vat)
Omron 8 Way Through Hole DIP Switch 8P
BD 0.757Each (In a Bag of 5) (Exc. Vat)