Promotional Code

Use promotional code RSBAHEXTRA5 and get extra 5% off on the price of all products | Payment Options: Debit or Credit Card, Wire Transfer, Cash or Cheque

Omron Pushwheel Switch BCD Pushwheel Tab 200mΩ 10-way A7CN-206-1

RS Stock No.: 807-4327Brand: OmronManufacturers Part No.: A7CN-206-1
brand-logo
View all in Pushwheel Switches

Technical Document

Specifications

Brand

Omron

Output Coding

BCD

Switch Readout

0 to 9

Actuator Type

Pushwheel

Terminal Type

Tab

Contact Resistance

200mΩ

Mechanical Life

30000

Number of Switch Positions

10

Minimum Operating Temperature

-10°C

Maximum Operating Temperature

+65°C

Current Rating

1A

Operating Temperature Range

-10 → +65°C

Country of Origin

Japan

Product details

A7 Series

The A7 Series of Switches from Omron

Solder Terminals
Panel Mount/Through Hole options available
Various voltages available

You may be interested in
Stock information temporarily unavailable.

BD 5.132

BD 5.132 Each (Exc. Vat)

BD 5.645

BD 5.645 Each (inc. VAT)

Omron Pushwheel Switch BCD Pushwheel Tab 200mΩ 10-way A7CN-206-1

BD 5.132

BD 5.132 Each (Exc. Vat)

BD 5.645

BD 5.645 Each (inc. VAT)

Omron Pushwheel Switch BCD Pushwheel Tab 200mΩ 10-way A7CN-206-1
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

quantityUnit price
1 - 24BD 5.132
25 - 49BD 4.532
50 - 99BD 4.372
100 - 249BD 3.740
250+BD 3.668
You may be interested in

Technical Document

Specifications

Brand

Omron

Output Coding

BCD

Switch Readout

0 to 9

Actuator Type

Pushwheel

Terminal Type

Tab

Contact Resistance

200mΩ

Mechanical Life

30000

Number of Switch Positions

10

Minimum Operating Temperature

-10°C

Maximum Operating Temperature

+65°C

Current Rating

1A

Operating Temperature Range

-10 → +65°C

Country of Origin

Japan

Product details

A7 Series

The A7 Series of Switches from Omron

Solder Terminals
Panel Mount/Through Hole options available
Various voltages available

You may be interested in