Technical Document
Specifications
Brand
OmronAccessory Type
Braking Resistor
For Use With
MX2
Voltage Range
400 V
Electrical Phase
3
Power Rating
200 W
Length
105mm
Stock information temporarily unavailable.
BD 19.844
BD 19.844 Each (Exc. Vat)
BD 21.828
BD 21.828 Each (inc. VAT)
Omron Braking Resistor for Use with MX2, 105mm Length, 200 W, 3-Phase, 400 V
1
BD 19.844
BD 19.844 Each (Exc. Vat)
BD 21.828
BD 21.828 Each (inc. VAT)
Omron Braking Resistor for Use with MX2, 105mm Length, 200 W, 3-Phase, 400 V
Stock information temporarily unavailable.
1
Stock information temporarily unavailable.
Please check again later.
Technical Document
Specifications
Brand
OmronAccessory Type
Braking Resistor
For Use With
MX2
Voltage Range
400 V
Electrical Phase
3
Power Rating
200 W
Length
105mm