Technical Document
Specifications
Brand
OmronMaximum Voltage Rating
200 V ac
Number of Phases
1
Length
110mm
Depth
166mm
Dimensions
110 x 45 x 166mm
Country of Origin
Thailand
You may be interested in
Omron Power Line FilterBrand: Omron
BD 21.641Each (Exc. Vat)
Stock information temporarily unavailable.
BD 21.114
BD 21.114 Each (Exc. Vat)
BD 23.225
BD 23.225 Each (inc. VAT)
Omron 200 V ac RFI Filter, Single Phase
1
BD 21.114
BD 21.114 Each (Exc. Vat)
BD 23.225
BD 23.225 Each (inc. VAT)
Omron 200 V ac RFI Filter, Single Phase
Stock information temporarily unavailable.
1
Stock information temporarily unavailable.
Please check again later.
You may be interested in
Omron Power Line FilterBrand: Omron
BD 21.641Each (Exc. Vat)
Technical Document
Specifications
Brand
OmronMaximum Voltage Rating
200 V ac
Number of Phases
1
Length
110mm
Depth
166mm
Dimensions
110 x 45 x 166mm
Country of Origin
Thailand
You may be interested in
Omron Power Line FilterBrand: Omron
BD 21.641Each (Exc. Vat)